
XHP50D-00-0000-0D0HJ20DT | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0HJ20DTTR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0HJ20DTCT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0HJ20DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0HJ20DT |
Description | LED XLAMP COOL WHITE 7000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 7000K | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
CRI (Color Rendering Index) 80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D0HH40DT | Cree LED | 498 | 90-XHP50D-00-0000-0D0HH40DTCT-ND | $4.64000 | Parametric Equivalent |
| XHP50D-00-0000-0D0HJ40DT | Cree LED | 467 | 90-XHP50D-00-0000-0D0HJ40DTCT-ND | $5.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.04000 | $5.04 |
| 10 | $4.78800 | $47.88 |
| 50 | $4.65200 | $232.60 |
| 100 | $4.28400 | $428.40 |
| 200 | $3.89590 | $779.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.64896 | $1,824.48 |
| 1,000 | $3.36002 | $3,360.02 |

