Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1304-0000-000N0UA427G | |
|---|---|
DigiKey Part Number | CXB1304-0000-000N0UA427G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1304-0000-000N0UA427G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tray | Current - Max 250mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 368lm (355lm ~ 380lm) | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000N0YA230F | Cree LED | 0 | CXA1304-0000-000N0YA230F-ND | $2.65200 | Parametric Equivalent |
| CXA1304-0000-000N0YA230G | Cree LED | 0 | CXA1304-0000-000N0YA230G-ND | $2.00600 | Parametric Equivalent |
| CXA1304-0000-000N0YA230H | Cree LED | 0 | CXA1304-0000-000N0YA230H-ND | $2.39700 | Parametric Equivalent |
| CXB1304-0000-000N0UA227G | Cree LED | 0 | CXB1304-0000-000N0UA227G-ND | $1.64900 | Parametric Equivalent |
| CXB1304-0000-000N0UA227H | Cree LED | 0 | CXB1304-0000-000N0UA227H-ND | $1.95500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.04000 | $204.00 |















