CXB1304-0000-000N0UA227G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.65200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.00600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.39700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.95500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.29500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.67200

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.64900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.95500
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1304-0000-000N0UA227G

DigiKey Part Number
CXB1304-0000-000N0UA227G-ND
Manufacturer
Manufacturer Product Number
CXB1304-0000-000N0UA227G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
95 lm/W
Packaging
Tray
Current - Max
250mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
343lm (330lm ~ 355lm)
Lens Type
Flat
Current - Test
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000N0YA230FCree LED0CXA1304-0000-000N0YA230F-ND$2.65200Parametric Equivalent
CXA1304-0000-000N0YA230GCree LED0CXA1304-0000-000N0YA230G-ND$2.00600Parametric Equivalent
CXA1304-0000-000N0YA230HCree LED0CXA1304-0000-000N0YA230H-ND$2.39700Parametric Equivalent
CXB1304-0000-000N0UA227HCree LED0CXB1304-0000-000N0UA227H-ND$1.95500Parametric Equivalent
CXB1304-0000-000N0UA427GCree LED0CXB1304-0000-000N0UA427G-ND$2.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$1.64900$164.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.