CXA1512-0000-000N00K235H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.31800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.65800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.50200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $5.98400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.13100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 109
Unit Price: $5.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.48500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.33500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $8.12600
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1512-0000-000N00K235H

DigiKey Part Number
CXA1512-0000-000N00K235H-ND
Manufacturer
Manufacturer Product Number
CXA1512-0000-000N00K235H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
96 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3500K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1245lm (1200lm ~ 1290lm)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000N00K235FCree LED0CXA1512-0000-000N00K235F-ND$4.31800Parametric Equivalent
CXA1512-0000-000N00K435FCree LED0CXA1512-0000-000N00K435F-ND$4.65800Parametric Equivalent
CXA1512-0000-000N00K435HCree LED0CXA1512-0000-000N00K435H-ND$3.50200Parametric Equivalent
CXA1512-0000-000N0YJ435FCree LED0CXA1512-0000-000N0YJ435F-ND$5.98400Parametric Equivalent
CXA1512-0000-000N0YJ435GCree LED0CXA1512-0000-000N0YJ435G-ND$4.13100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$3.28100$328.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.