Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000N0YJ435F | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N0YJ435F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N0YJ435F |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 90 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1160lm (1120lm ~ 1200lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N0YJ235F | Cree LED | 0 | CXA1512-0000-000N0YJ235F-ND | $4.25000 | Parametric Equivalent |
| CXA1512-0000-000N0YJ235G | Cree LED | 0 | CXA1512-0000-000N0YJ235G-ND | $3.19600 | Parametric Equivalent |
| CXA1512-0000-000N0YJ235H | Cree LED | 0 | CXA1512-0000-000N0YJ235H-ND | $3.38300 | Parametric Equivalent |
| CXA1512-0000-000N0YJ435G | Cree LED | 0 | CXA1512-0000-000N0YJ435G-ND | $4.13100 | Parametric Equivalent |
| CXA1512-0000-000N0YJ435H | Cree LED | 109 | CXA1512-0000-000N0YJ435H-ND | $5.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.98400 | $598.40 |


















