Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

C503B-BCS-CW0X0451 | |
|---|---|
DigiKey Part Number | C503B-BCS-CW0X0451-ND |
Manufacturer | |
Manufacturer Product Number | C503B-BCS-CW0X0451 |
Description | LED BLUE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-BCS-CW0X0451 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-BCS-CU0Y0461-030 | Cree LED | 0 | C503B-BCS-CU0Y0461-030-ND | $0.21672 | Parametric Equivalent |
| C503B-BCS-CU0Y0462-030 | Cree LED | 0 | C503B-BCS-CU0Y0462-030-ND | $0.19404 | Parametric Equivalent |
| C503B-BCS-CW0X0452 | Cree LED | 753 | C503B-BCS-CW0X0452CT-ND | $0.32000 | Parametric Equivalent |
| HLMP-CB3A-UV0DD | Broadcom Limited | 10,534 | 516-2800-1-ND | $1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.22704 | $113.52 |



