Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C503B-BCS-CU0Y0462-030 | |
|---|---|
DigiKey Part Number | C503B-BCS-CU0Y0462-030-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-BCS-CU0Y0462-030 |
Description | LED BLUE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.45mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-BCN-CU0Y0462-030 | Cree LED | 0 | C503B-BCN-CU0Y0462-030-ND | $0.19404 | Direct |
| C503B-BCS-CU0Y0461-030 | Cree LED | 0 | C503B-BCS-CU0Y0461-030-ND | $0.21672 | Parametric Equivalent |
| C503B-BCS-CW0Y0451-030 | Cree LED | 0 | C503B-BCS-CW0Y0451-030-ND | $0.27864 | Parametric Equivalent |
| C503B-BCS-CW0Y0452-030 | Cree LED | 0 | C503B-BCS-CW0Y0452-030-ND | $0.24950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19404 | $485.10 |

