SLPX821M220C4P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.51487
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.60430
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.08560
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.23190
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.89690
Datasheet

Upgrade


Nichicon
In Stock: 398
Unit Price: $6.51000
Datasheet
820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX821M220C4P3

DigiKey Part Number
SLPX821M220C4P3-ND
Manufacturer
Manufacturer Product Number
SLPX821M220C4P3
Description
CAP ALUM 820UF 20% 220V SNAP TH
Customer Reference
Detailed Description
820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.91 A @ 120 Hz
Ripple Current @ High Frequency
4.28 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes