380LX821M200J042 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.13000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.71070
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.68735
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.81635
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $4.35415
Datasheet

Upgrade


TDK
In Stock: 313
Unit Price: $7.98000
Datasheet

Upgrade


Nichicon
In Stock: 260
Unit Price: $6.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.62840
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.41320
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.24791
Datasheet

Parametric Equivalent


WEC
In Stock: 188
Unit Price: $4.72000
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX821M200J042

DigiKey Part Number
338-3663-ND
Manufacturer
Manufacturer Product Number
380LX821M200J042
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
240mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$2.51487$7,544.61