AVE226M10C12T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 202
Unit Price: $0.44000
Datasheet

Direct


Würth Elektronik
In Stock: 396
Unit Price: $0.31000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9,693
Unit Price: $0.21000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,071
Unit Price: $0.24000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2,016
Unit Price: $0.20000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7,068
Unit Price: $0.21000
Datasheet

Upgrade


Würth Elektronik
In Stock: 278
Unit Price: $0.21000
Datasheet

Upgrade


Würth Elektronik
In Stock: 10,480
Unit Price: $0.21000
Datasheet

Upgrade


Würth Elektronik
In Stock: 668
Unit Price: $0.31000
Datasheet

Upgrade


KEMET
In Stock: 679
Unit Price: $0.36000
Datasheet

Upgrade


KEMET
In Stock: 30,883
Unit Price: $0.36000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,781
Unit Price: $0.38000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,049
Unit Price: $0.35000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,395
Unit Price: $0.58000
Datasheet
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 18.09Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE226M10C12T-F

DigiKey Part Number
338-1788-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE226M10C12T-F
Description
CAP ALUM 22UF 20% 10V SMD
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 18.09Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
18.09Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Ripple Current @ High Frequency
48.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes