


865230242001 | |
|---|---|
DigiKey Part Number | 732-8287-2-ND - Tape & Reel (TR) 732-8287-1-ND - Cut Tape (CT) 732-8287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230242001 |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230242001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 42 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865230342002 | Würth Elektronik | 9,310 | 732-8251-1-ND | $0.21000 | Parametric Equivalent |
| EEE-HD1C220AR | Panasonic Industry | 1,449 | PCE4950CT-ND | $0.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 50 | $0.17800 | $8.90 |
| 100 | $0.15500 | $15.50 |
| 250 | $0.13800 | $34.50 |
| 500 | $0.12100 | $60.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11500 | $115.00 |

