
D38999/26FA98SN | |
|---|---|
DigiKey Part Number | 2403-D38999/26FA98SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FA98SN |
Description | AE3 3C 3#20 SKT PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Coupling Nut |
Shell Size - Insert 9-98 | Shielding |
Shell Size, MIL A | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |




