
D38999/26FA98SN | |
|---|---|
DigiKey Part Number | 2403-D38999/26FA98SN-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FA98SN |
Description | TV 3C 3#20 SKT PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Retail Package | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 3 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.55000 | $33.55 |
| 10 | $31.15000 | $311.50 |
| 25 | $29.08000 | $727.00 |
| 50 | $27.26000 | $1,363.00 |
| 100 | $24.23000 | $2,423.00 |



