



AHM8K60CMP-50 | |
|---|---|
DigiKey Part Number | 4771-AHM8K60CMP-50-ND |
Manufacturer | |
Manufacturer Product Number | AHM8K60CMP-50 |
Description | 8KHDMI 2.1 ACTIVE OPT CBL PLENUM |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI Male | |
2nd Connector Type | HDMI Male | |
Length | 50.0' (15.24m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.20000 | $151.20 |
| 5 | $143.64000 | $718.20 |
| 10 | $136.08000 | $1,360.80 |
| 20 | $128.52000 | $2,570.40 |
| 50 | $120.96000 | $6,048.00 |
| 100 | $113.40000 | $11,340.00 |


