



AHM4K60CMP-50 | |
|---|---|
DigiKey Part Number | 4771-AHM4K60CMP-50-ND |
Manufacturer | |
Manufacturer Product Number | AHM4K60CMP-50 |
Description | 4KHDMI 2.0 ACTIVE OPT CBL PLENUM |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI Male | |
2nd Connector Type | HDMI Male | |
Length | 50.0' (15.24m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual, Multi Media, Plenum, Ultra High Speed High Definition AOC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.00000 | $162.00 |
| 5 | $153.90000 | $769.50 |
| 10 | $145.80000 | $1,458.00 |
| 20 | $137.70000 | $2,754.00 |
| 50 | $129.60000 | $6,480.00 |
| 100 | $121.50000 | $12,150.00 |


