MSD7342-332MLC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3,000
Unit Price: $0.87000
Datasheet
3.3 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.89A DCR 37mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD7342-332MLC

DigiKey Part Number
2457-MSD7342-332MLC-ND
Manufacturer
Manufacturer Product Number
MSD7342-332MLC
Description
CMC 3.3UH 2.89A 2LN SMD AEC-Q200
Customer Reference
Detailed Description
3.3 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.89A DCR 37mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
37mOhm
Manufacturer
Coilcraft
Operating Temperature
-40°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Number of Lines
2
Height (Max)
0.181" (4.60mm)
Inductance @ Frequency
3.3 µH @ 100 kHz
Package / Case
Nonstandard
Current Rating (Max)
2.89A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF0703-3R3MBourns Inc.3,000SRF0703-3R3MCT-ND$0.87000Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.