18 AWG Hook-Up Wire 7/0.0157" Blue 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-005-1-TS

DigiKey Part Number
CN333L-25-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG 300V BLU 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.095" (2.41mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Series
Length
25.00' (7.62m)
Packaging
Spool
Voltage
300V
Part Status
Discontinued at DigiKey
Operating Temperature
-50°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3122
Conductor Strand
7/0.0157"
Features
Oil Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$13.47000$13.47
2$12.79500$25.59
4$12.19500$48.78
10$11.45700$114.57
20$10.85450$217.09
40$10.38525$415.41
100$9.71530$971.53
200$9.24630$1,849.26
400$8.77728$3,510.91
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 15
Unit Price: $13.47000
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 23
Unit Price: $13.47000
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 9
Unit Price: $13.47000
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 0
Unit Price: $12.11000
HOOK-UP STRND 18AWG 300V BRN 25'
In-Stock: 9
Unit Price: $13.47000
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 4000
Unit Price: $0.37914
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price: $39.85000
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 5
Unit Price: $25.31000