Parametric Equivalent
Parametric Equivalent

CLU058-3618C4-30AL7K3 | |
|---|---|
DigiKey Part Number | CLU058-3618C4-30AL7K3-ND |
Manufacturer | |
Manufacturer Product Number | CLU058-3618C4-30AL7K3 |
Description | LED COB CLU058 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU058 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 25313lm (Typ) | |
Current - Test | 1.62A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 112.3V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
Current - Max | 4.14A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 38.00mm L x 38.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 32.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $102.40750 | $2,048.15 |




