CLU058-3618C4-303M2K1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: $101.57850
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: $101.57850
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU058 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU058-3618C4-303M2K1

DigiKey Part Number
1642-1347-ND
Manufacturer
Manufacturer Product Number
CLU058-3618C4-303M2K1
Description
LED COB CLU058 WM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU058 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
112.3V
Series
Lumens/Watt @ Current - Test
132 lm/W
Packaging
Tray
Current - Max
4.14A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Size / Dimension
38.00mm L x 38.00mm W
Color
White, Warm
Height
1.40mm
CCT (K)
3000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
32.80mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
23958lm (Typ)
Base Product Number
Current - Test
1.62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU056-3618C1-303M2G2Citizen01642-1171-ND$101.57850Parametric Equivalent
CLU058-3618C4-273M2K1Citizen01642-1346-ND$101.57850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
20$101.57850$2,031.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.