Parametric Equivalent
Parametric Equivalent

CLU056-3618C1-303M2G2 | |
|---|---|
DigiKey Part Number | 1642-1171-ND |
Manufacturer | |
Manufacturer Product Number | CLU056-3618C1-303M2G2 |
Description | LED COB CLU056 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU056 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 103.9V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 38.00mm L x 38.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 32.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 22645lm (Typ) | Base Product Number |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU058-3618C4-273M2K1 | Citizen | 0 | 1642-1346-ND | $101.57850 | Parametric Equivalent |
| CLU058-3618C4-303M2K1 | Citizen | 0 | 1642-1347-ND | $101.57850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $101.57850 | $2,031.57 |




