Direct
Similar
Similar

CS20-8.000MABJ-UT | |
|---|---|
DigiKey Part Number | 300-8126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS20-8.000MABJ-UT |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (11.6x5.5) |
Frequency Stability ±50ppm | Size / Dimension 0.457" L x 0.217" W (11.60mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC2-8.000MHZ-4-T | Abracon LLC | 6,798 | 535-11697-1-ND | $2.32000 | Direct |
| ECS-80-20-18-TR | ECS Inc. | 5,801 | XC1007CT-ND | $2.00000 | Similar |
| ECS-80-20-19A-TR | ECS Inc. | 56 | XC856CT-ND | $0.00000 | Similar |




