


ABC2-8.000MHZ-4-T | |
|---|---|
DigiKey Part Number | 535-11697-2-ND - Tape & Reel (TR) 535-11697-1-ND - Cut Tape (CT) 535-11697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-8.000MHZ-4-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-8.000MHZ-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 45 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $2.01600 | $20.16 |
| 25 | $1.90680 | $47.67 |
| 50 | $1.82800 | $91.40 |
| 100 | $1.75240 | $175.24 |
| 250 | $1.65728 | $414.32 |
| 500 | $1.58622 | $793.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48244 | $1,482.44 |
| 2,000 | $1.45307 | $2,906.14 |
| 3,000 | $1.42484 | $4,274.52 |
| 5,000 | $1.38134 | $6,906.70 |
| 7,000 | $1.35344 | $9,474.08 |

