RD07A16RGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 403
Unit Price: $3.34000
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD07A16RGR

DigiKey Part Number
2449-RD07A16RGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RD07A16RGR
Description
SWITCH ROTARY DIP HEX 0.1A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.152" (3.85mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
Hexadecimal
Pitch
0.100" (2.54mm), Full
Number of Positions
16
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary for Tool
Length
0.291" (7.40mm)
Actuator Level
Flush, Recessed
Electrical Life
25,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD07A16RGTCIT Relay and Switch4032449-RD07A16RGT-ND$3.34000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300$2.04163$2,654.12
Manufacturers Standard Package