
RD07A16RGT | |
|---|---|
DigiKey Part Number | 2449-RD07A16RGT-ND |
Manufacturer | |
Manufacturer Product Number | RD07A16RGT |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.152" (3.85mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.291" (7.40mm) |
Actuator Level Flush, Recessed | Electrical Life 25,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.80200 | $28.02 |
| 68 | $2.38853 | $162.42 |
| 136 | $2.25618 | $306.84 |
| 272 | $2.13460 | $580.61 |
| 544 | $2.02425 | $1,101.19 |
| 1,020 | $1.93392 | $1,972.60 |
| 2,516 | $1.81996 | $4,579.02 |
| 5,032 | $1.74441 | $8,777.87 |

