
M24308/3-5Z | |
|---|---|
DigiKey Part Number | CM24308/3-5Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-5Z |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Green |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -65°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.81000 | $70.81 |
| 25 | $68.95000 | $1,723.75 |
| 50 | $59.54000 | $2,977.00 |
| 100 | $52.40000 | $5,240.00 |



