M24308/2-27F is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 14
Unit Price: $89.49000
Datasheet

Similar


ITT Cannon, LLC
In Stock: 62
Unit Price: $61.55000
Datasheet
Image for M24308/2-27F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-27F

DigiKey Part Number
CM24308/2-27F-ND
Manufacturer
Manufacturer Product Number
M24308/2-27F
Description
CONN D-SUB RCPT 50P PNL MT CRIMP
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.