Infrared 940nm LED Indication - Discrete 1.4V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM28IR940CZ

DigiKey Part Number
2661-CSM28IR940CZ-ND
Manufacturer
Manufacturer Product Number
CSM28IR940CZ
Description
LED INFRARED CLEAR 2SMD
Customer Reference
Detailed Description
Infrared 940nm LED Indication - Discrete 1.4V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.4V
Current - Test
100mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
950nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.15mm L x 2.40mm W
Height (Max)
3.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate $45.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.49000$0.49