Infrared 940nm LED Indication - Discrete 1.4V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM28IR940CG

DigiKey Part Number
2661-CSM28IR940CG-ND
Manufacturer
Manufacturer Product Number
CSM28IR940CG
Description
LED INFRARED CLEAR 2SMD
Customer Reference
Detailed Description
Infrared 940nm LED Indication - Discrete 1.4V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.4V
Current - Test
100mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
950nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.15mm L x 2.40mm W
Height (Max)
3.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate $45.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.49000$0.49