ESMH350VSN223MR50T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $13.54000
Datasheet

Direct


Rubycon
In Stock: 11,044
Unit Price: $7.32000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,970
Unit Price: $8.76000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 880
Unit Price: $9.35000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,286
Unit Price: $8.19000
Datasheet

Similar


Nichicon
In Stock: 283
Unit Price: $8.11000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.58000
Datasheet
22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 19mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH350VSN223MR50T

DigiKey Part Number
565-2661-ND
Manufacturer
Manufacturer Product Number
ESMH350VSN223MR50T
Description
CAP ALUM 22000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 19mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMH350VSN223MR50T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
19mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.33 A @ 120 Hz
Ripple Current @ High Frequency
5.7564 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable