22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 26mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ223M035K452

DigiKey Part Number
380LQ223M035K452-ND
Manufacturer
Manufacturer Product Number
380LQ223M035K452
Description
CAP ALUM 22000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 26mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
6.1 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
7.02 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
26mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35USC22000MEFCSN30X45Rubycon11,0391189-2885-ND$7.32000Parametric Equivalent
In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.76000$8.76
10$6.20900$62.09
50$5.15540$257.77
100$4.82370$482.37
500$4.25438$2,127.19
1,000$4.07549$4,075.49
2,500$3.91020$9,775.50
Manufacturers Standard Package