EMVK6R3ADA220MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 891
Unit Price: $0.35000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 36,000
Unit Price: $0.50000
Datasheet

Direct


Nichicon
In Stock: 1,812
Unit Price: $0.51000
Datasheet

Direct


Nichicon
In Stock: 1,289
Unit Price: $0.51000
Datasheet

Direct


Nichicon
In Stock: 5,948
Unit Price: $0.51000
Datasheet

Direct


Nichicon
In Stock: 3,653
Unit Price: $0.51000
Datasheet

Direct


Nichicon
In Stock: 7,273
Unit Price: $0.94000
Datasheet

Direct


Nichicon
In Stock: 1,348
Unit Price: $0.84000
Datasheet

Upgrade


Würth Elektronik
In Stock: 437
Unit Price: $0.17000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,634
Unit Price: $0.20000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9,976
Unit Price: $0.17000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,330
Unit Price: $0.23000
Datasheet

Upgrade


Würth Elektronik
In Stock: 8,903
Unit Price: $0.20000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,705
Unit Price: $0.19000
Datasheet
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK6R3ADA220MD55G

DigiKey Part Number
565-2346-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK6R3ADA220MD55G
Description
CAP ALUM 22UF 20% 6.3V SMD
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes