Similar

EMVH401ARA4R7MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVH401ARA4R7MKE0STR-ND - Tape & Reel (TR) 565-EMVH401ARA4R7MKE0SCT-ND - Cut Tape (CT) 565-EMVH401ARA4R7MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH401ARA4R7MKE0S |
Description | CAP ALUM 400V POLAR |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |


