4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219299602E3

DigiKey Part Number
56-MAL219299602E3TR-ND - Tape & Reel (TR)
56-MAL219299602E3CT-ND - Cut Tape (CT)
56-MAL219299602E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL219299602E3
Description
CAP ALUM 4.7UF 20% 400V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 100 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
125 mA @ 30 kHz
Part Status
Active
Impedance
5.9 Ohms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
400 V
Surface Mount Land Size
0.508" L x 0.508" W (12.90mm x 12.90mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.79900$27.99
50$2.25060$112.53
100$2.07770$207.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.85836$464.59
500$1.74790$873.95
750$1.69219$1,269.14
1,250$1.63010$2,037.63
1,750$1.59361$2,788.82
2,500$1.55836$3,895.90
Manufacturers Standard Package