EKYB630ELL820MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 61,971
Unit Price: $0.57000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.13747
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.14934
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 258
Unit Price: $0.88000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.10032
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,000
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,387
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,000
Unit Price: $0.68000
Datasheet
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB630ELL820MH15D

DigiKey Part Number
565-EKYB630ELL820MH15D-ND
Manufacturer
Manufacturer Product Number
EKYB630ELL820MH15D
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes