



UHE1J820MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1J820MPD1TDCT-ND - Cut Tape (CT) UHE1J820MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J820MPD1TD |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J820MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 234.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 335 mA @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.42600 | $4.26 |
| 50 | $0.31800 | $15.90 |
| 100 | $0.28380 | $28.38 |
| 500 | $0.22486 | $112.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20625 | $206.25 |
| 2,000 | $0.19078 | $381.56 |
| 3,000 | $0.18296 | $548.88 |
| 5,000 | $0.17426 | $871.30 |
| 7,000 | $0.16914 | $1,183.98 |
| 10,000 | $0.16419 | $1,641.90 |

