EKY-630ELL561MK35S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 275
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: $2.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 211
Unit Price: $1.61000
Datasheet
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-630ELL561MK35S

DigiKey Part Number
565-EKY-630ELL561MK35S-ND
Manufacturer
Manufacturer Product Number
EKY-630ELL561MK35S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-630ELL561MK35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.25 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.437" (36.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB800ELL561MK35SChemi-Con275565-EKYB800ELL561MK35S-ND$2.75000Parametric Equivalent
EKZN800ELL561MK35SChemi-Con500565-4120-ND$2.26000Parametric Equivalent
UHE1J561MHDNichicon211493-1648-ND$1.61000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.04900$10.49
50$0.81020$40.51
100$0.73490$73.49
500$0.60516$302.58
1,000$0.56432$564.32
2,500$0.52073$1,301.83
5,000$0.49418$2,470.90
Manufacturers Standard Package