
EKZN800ELL561MK35S | |
|---|---|
DigiKey Part Number | 565-4120-ND |
Manufacturer | |
Manufacturer Product Number | EKZN800ELL561MK35S |
Description | CAP ALUM 560UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN800ELL561MK35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.48400 | $14.84 |
| 50 | $1.16300 | $58.15 |
| 100 | $1.06160 | $106.16 |
| 500 | $0.88700 | $443.50 |
| 1,000 | $0.83207 | $832.07 |
| 2,500 | $0.77346 | $1,933.65 |
| 5,000 | $0.73778 | $3,688.90 |

