1N4739A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.06166
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,990
Unit Price: $0.22000
Datasheet
Zener Diode 9.1 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4739A BK PBFREE

DigiKey Part Number
1514-1N4739ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4739A BK PBFREE
Description
9.1V 1W TH DIODE-ZENER SINGLE: S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
16,000$0.05615$898.40