
BZX85C9V1 R0G | |
|---|---|
DigiKey Part Number | 1801-BZX85C9V1R0GTR-ND - Tape & Reel (TR) 1801-BZX85C9V1R0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C9V1 R0G |
Description | DIODE ZENER 9.1V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C9V1 R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15100 | $1.51 |
| 100 | $0.07100 | $7.10 |
| 500 | $0.06700 | $33.50 |
| 1,000 | $0.06300 | $63.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05900 | $295.00 |
| 10,000 | $0.05583 | $558.30 |
| 15,000 | $0.05200 | $780.00 |
| 25,000 | $0.04800 | $1,200.00 |
| 35,000 | $0.04754 | $1,663.90 |
| 50,000 | $0.04704 | $2,352.00 |

