
1N6002B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N6002BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6002B TR PBFREE |
Description | DIODE ZENER 12V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6002B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N6002BBKPBFREE-ND | $0.04887 | Parametric Equivalent |
| 1N3520A | Microchip Technology | 0 | 1N3520A-ND | $2.55641 | Similar |
| 1N5242B | onsemi | 4,723 | 1N5242B-ND | $0.16000 | Similar |
| 1N5242B-TAP | Vishay General Semiconductor - Diodes Division | 4,547 | 1N5242B-TAPGICT-ND | $0.49000 | Similar |
| 1N5242B-TR | Vishay General Semiconductor - Diodes Division | 31,075 | 1N5242BVSCT-ND | $0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04803 | $960.60 |




