1N6002B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.04803
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.55641
Datasheet

Similar


onsemi
In Stock: 4,594
Unit Price: $0.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,547
Unit Price: $0.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31,075
Unit Price: $0.49000
Datasheet

Similar


onsemi
In Stock: 97,336
Unit Price: $0.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08291
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08291
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.90961
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.81922
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.80480
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.04820
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.12521
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.26579
Datasheet
Zener Diode 12 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6002B BK PBFREE

DigiKey Part Number
1514-1N6002BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N6002B BK PBFREE
Description
DIODE ZENER 12V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
22 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6002B TR PBFREECentral Semiconductor Corp01514-1N6002BTRPBFREETR-ND$0.04803Parametric Equivalent
1N3520AMicrochip Technology01N3520A-ND$2.55641Similar
1N5242Bonsemi4,5941N5242B-ND$0.16000Similar
1N5242B-TAPVishay General Semiconductor - Diodes Division4,5471N5242B-TAPGICT-ND$0.49000Similar
1N5242B-TRVishay General Semiconductor - Diodes Division31,0751N5242BVSCT-ND$0.49000Similar
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
17,500$0.04887$855.22