PS9924-Y-AX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 73
Unit Price: $11.95000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,576
Unit Price: $7.66000
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 7500Vrms 1 Channel 15kV/µs CMTI 8-LSDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9924-Y-AX

DigiKey Part Number
PS9924-Y-AX-ND
Manufacturer
Manufacturer Product Number
PS9924-Y-AX
Description
OPTOISO 7.5KV OPEN COLL 8-LSDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 7500Vrms 1 Channel 15kV/µs CMTI 8-LSDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
7500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
20ns, 5ns
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.543", 13.80mm Width)
Supplier Device Package
8-LSDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
50$5.61800$280.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.