Logic Output Optoisolator 10Mbps Open Collector 7500Vrms 1 Channel 15kV/µs CMTI 8-LSDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9924-Y-AX

DigiKey Part Number
559-1188-ND
Manufacturer
Manufacturer Product Number
PS9924-Y-AX
Description
OPTOISO 7.5KV OPEN COLL 8-LSDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 7500Vrms 1 Channel 15kV/µs CMTI 8-LSDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
7500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
20ns, 5ns
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.543", 13.80mm Width)
Supplier Device Package
8-LSDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$12.42000$12.42
10$9.61900$96.19
100$7.98300$798.30
500$7.27166$3,635.83
1,000$7.04098$7,040.98
Manufacturers Standard Package