MS1-B-74-450-2-1CB-A-0AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $79.71800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $79.77300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $79.36300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $79.36300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $79.71800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $77.71800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $77.71800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $77.71800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $77.34000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $79.97300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $79.97300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $81.96700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $82.02200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $81.59100
Datasheet
Image for MS1-B-74-450-2-1CB-A-0AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1-B-74-450-2-1CB-A-0AA

DigiKey Part Number
432-MS1-B-74-450-2-1CB-A-0AA-ND
Manufacturer
Manufacturer Product Number
MS1-B-74-450-2-1CB-A-0AA
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 65 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Carling Technologies
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS1-B-10-450-2-1CB-A-ACarling Technologies0432-MS1-B-10-450-2-1CB-A-A-ND$79.71800Parametric Equivalent
MS1-B-12-450-2-1GD-A-0AACarling Technologies0432-MS1-B-12-450-2-1GD-A-0AA-ND$79.77300Parametric Equivalent
MS1-B-14-450-3-1BB-A-0AACarling Technologies0432-MS1-B-14-450-3-1BB-A-0AA-ND$79.36300Parametric Equivalent
MS1-B-14-450-3-1BB-A-ACarling Technologies0432-MS1-B-14-450-3-1BB-A-A-ND$79.36300Parametric Equivalent
MS1-B-14-450-3-1CB-A-0AACarling Technologies0432-MS1-B-14-450-3-1CB-A-0AA-ND$79.71800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$81.96700$819.67