Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS1-B-24-450-L-1CA-A-0DA | |
|---|---|
DigiKey Part Number | 432-MS1-B-24-450-L-1CA-A-0DA-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-24-450-L-1CA-A-0DA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS1-B-10-450-2-1CB-A-A | Carling Technologies | 0 | 432-MS1-B-10-450-2-1CB-A-A-ND | $79.71800 | Parametric Equivalent |
| MS1-B-12-450-2-1GD-A-0AA | Carling Technologies | 0 | 432-MS1-B-12-450-2-1GD-A-0AA-ND | $79.77300 | Parametric Equivalent |
| MS1-B-14-450-3-1BB-A-0AA | Carling Technologies | 0 | 432-MS1-B-14-450-3-1BB-A-0AA-ND | $79.36300 | Parametric Equivalent |
| MS1-B-14-450-3-1BB-A-A | Carling Technologies | 0 | 432-MS1-B-14-450-3-1BB-A-A-ND | $79.36300 | Parametric Equivalent |
| MS1-B-14-450-3-1CB-A-0AA | Carling Technologies | 0 | 432-MS1-B-14-450-3-1CB-A-0AA-ND | $79.71800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $77.34000 | $773.40 |

