Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CS1-B2-14-810-A22-R | |
|---|---|
DigiKey Part Number | 432-CS1-B2-14-810-A22-R-ND |
Manufacturer | |
Manufacturer Product Number | CS1-B2-14-810-A22-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 125 V DC Lever Panel Mount |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-12-810-622-R | Carling Technologies | 0 | 432-CA1-B0-12-810-622-R-ND | $53.10900 | Parametric Equivalent |
| CA1-B0-14-810-621-R | Carling Technologies | 0 | 432-CA1-B0-14-810-621-R-ND | $53.10900 | Parametric Equivalent |
| CA1-B0-14-810-622-R | Carling Technologies | 0 | 432-CA1-B0-14-810-622-R-ND | $53.10900 | Parametric Equivalent |
| CA1-B0-16-810-311-R | Carling Technologies | 0 | 432-CA1-B0-16-810-311-R-ND | $53.10900 | Parametric Equivalent |
| CA1-B0-16-810-321-R | Carling Technologies | 0 | 432-CA1-B0-16-810-321-R-ND | $53.10900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $73.24400 | $732.44 |

