CA1B214810321R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $53.10900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $53.10900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $53.10900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $53.10900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $53.10900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $53.10900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $61.83600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $61.58600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $59.55600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $53.10900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $73.24400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $73.24400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $79.81800
Image for CA1B214810321R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA1B214810321R

DigiKey Part Number
432-CA1B214810321R-ND
Manufacturer
Manufacturer Product Number
CA1B214810321R
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 125 V DC Lever Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CA1B214810321R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Carling Technologies
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
125 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, TUV, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA1-B0-12-810-622-RCarling Technologies0432-CA1-B0-12-810-622-R-ND$53.10900Parametric Equivalent
CA1-B0-14-810-621-RCarling Technologies0432-CA1-B0-14-810-621-R-ND$53.10900Parametric Equivalent
CA1-B0-14-810-622-RCarling Technologies0432-CA1-B0-14-810-622-R-ND$53.10900Parametric Equivalent
CA1-B0-16-810-311-RCarling Technologies0432-CA1-B0-16-810-311-R-ND$53.10900Parametric Equivalent
CA1-B0-16-810-321-RCarling Technologies0432-CA1-B0-16-810-321-R-ND$53.10900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$59.55600$595.56