
UPR25F7502CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F7502CTTR-ND - Tape & Reel (TR) 4713-UPR25F7502CT-ND - Cut Tape (CT) 4713-UPR25F7502CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F7502CT |
Description | AEC-Q200RES2512 1% 75K OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F7502CT | Cal-Chip Electronics, Inc. | 883 | 4713-UPR25F7502CT-ND | $1.03000 | Parametric Equivalent |
| 352275KFT | TE Connectivity Passive Product | 1,565 | A121302CT-ND | $1.11000 | Parametric Equivalent |
| UPR25F7502CT | CAL-CHIP ELECTRONICS, INC. | 20,000 | 2571-UPR25F7502CTTR-ND | $0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.64400 | $6.44 |
| 25 | $0.55800 | $13.95 |
| 50 | $0.50820 | $25.41 |
| 100 | $0.46870 | $46.87 |
| 250 | $0.42864 | $107.16 |
| 500 | $0.40546 | $202.73 |
| 1,000 | $0.38700 | $387.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37232 | $744.64 |
| 4,000 | $0.36062 | $1,442.48 |
| 6,000 | $0.35492 | $2,129.52 |
| 10,000 | $0.34874 | $3,487.40 |
| 14,000 | $0.34519 | $4,832.66 |
| 20,000 | $0.34184 | $6,836.80 |

