75 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F7502CT

DigiKey Part Number
4713-UPR25F7502CTTR-ND - Tape & Reel (TR)
4713-UPR25F7502CT-ND - Cut Tape (CT)
4713-UPR25F7502CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F7502CT
Description
AEC-Q200RES2512 1% 75K OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPR25F7502CTCal-Chip Electronics, Inc.8834713-UPR25F7502CT-ND$1.03000Parametric Equivalent
352275KFTTE Connectivity Passive Product1,565A121302CT-ND$1.11000Parametric Equivalent
UPR25F7502CTCAL-CHIP ELECTRONICS, INC.20,0002571-UPR25F7502CTTR-ND$0.29000Parametric Equivalent
In-Stock: 883
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.64400$6.44
25$0.55800$13.95
50$0.50820$25.41
100$0.46870$46.87
250$0.42864$107.16
500$0.40546$202.73
1,000$0.38700$387.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.37232$744.64
4,000$0.36062$1,442.48
6,000$0.35492$2,129.52
10,000$0.34874$3,487.40
14,000$0.34519$4,832.66
20,000$0.34184$6,836.80
Manufacturers Standard Package