0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R104K50NTD

DigiKey Part Number
4713-GMC21X7R104K50NTDTR-ND - Tape & Reel (TR)
4713-GMC21X7R104K50NTDCT-ND - Cut Tape (CT)
4713-GMC21X7R104K50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R104K50NTD
Description
CAP0805 X7R .1UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21X7R104K50NTCal-Chip Electronics, Inc.72,0094713-GMC21X7R104K50NTCT-ND$0.10000Parametric Equivalent
CC0805KPX7R9BB104YAGEO56,35313-CC0805KPX7R9BB104CT-ND$0.11000Parametric Equivalent
CL21B104KBCNFNCSamsung Electro-Mechanics788,3921276-2444-1-ND$0.10000Parametric Equivalent
CL21B104KBCNNNCSamsung Electro-Mechanics6,831,5961276-1003-1-ND$0.10000Parametric Equivalent
CL21B104KBCNNNDSamsung Electro-Mechanics30,8811276-CL21B104KBCNNNDCT-ND$0.10000Parametric Equivalent
In-Stock: 9,147
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09300$0.93
50$0.06600$3.30
100$0.05760$5.76
500$0.04348$21.74
1,000$0.03915$39.15
2,500$0.03458$86.45
5,000$0.03183$159.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02957$295.70
20,000$0.02771$554.20
30,000$0.02678$803.40
50,000$0.02575$1,287.50
70,000$0.02515$1,760.50
100,000$0.02457$2,457.00
Manufacturers Standard Package